Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Header Vertical Receptacle 2 Row 20 Contacts .100" 2.54MM Female Header Receptacle

You may also like:
G85-20-R G85-20-R
RS1-06-G-.561-A11596 RS1-06-G-.561-A11596
RS1-08-G-.561-A11596 RS1-08-G-.561-A11596
RS1-10-G-.561-A11596 RS1-10-G-.561-A11596
7400-1X8SG-R 7400-1X8SG-R
TDH16SG-VP-R TDH16SG-VP-R

$0.95 ea

361 ship on Nov. 30
More Available – 13 weeks


  • Jameco Part no.: 70827
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GOLDSUN G85-20-R
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.95
10+ $0.85
100+ $0.75
500+ $0.65

Request a Large Quantity Quote

Header Vertical Receptacle 2 Row 20 Contacts .100" 2.54MM Female Header Receptacle

Specifications

  • Gold plated contacts

    Report a problem
    Suggest a product
  • Specification Value
    GenderFemale
    Number of Rows2
    Number of Contacts20
    Maximum Current Rating3
    Maximum Voltage Rating250 VAC
    Maximum Contact Resistance20 mOhm
    Contact MaterialBrass
    Contact PlatingGold
    Housing ColorBlack
    Housing MaterialThermoplastic
    Body OrientationStraight
    Pitch (mm)2.54
    Product Depth8.5
    Product Length25.4


    Report a problem
    Suggest a product