# of units | Price |
---|---|
1+ | $1.75 |
10+ | $1.49 |
50+ | $1.25 |
100+ | $1.09 |
500+ | $0.99 |
Specification | Value |
---|---|
Family | BNC |
Gender | Female |
Body Orientation | Straight |
Impedance | 50 Ohm |
Contact Plating | Gold |
Contact Material | Brass |
Body Plating | Nickel |
Body Material | Steel |
Operating Frequency | 0Hz to 4GHz |
Termination Method | Solderable Lug |
Insulator Material | Delrin |
Mounting | Panel Mount |
Product Depth | 12.7mm |
Product Length | 27.8mm |