Toggle Switch Single Pole Double Throw SPDT ON-ON (M148PC) Right Angle PCB 6A 125VAC 1/4 Inch Mounting Hole

You may also like:
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE

$1.75 ea

2,058 ship on Jan. 20
More Available – 13 weeks


  • Jameco Part no.: 71597
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MTS-102-C4
  • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
500+ $1.09
1000+ $0.99

Request a Large Quantity Quote

Miniature Toggle Switch SPDT ON-ON 6A 125VAC

Features

  • Contact form: SPDT ON-ON
  • Contact rating: 6A @ 125VAC / 3A @ 250VAC
  • Dimensions: 0.52"L x 0.32"W x 0.38"D
  • Number of pins: 3
  • PC right angle terminals
  • Round lever
  • Mounting hole diameter: 0.25"
  • Includes mounting hardware


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-ON
Contact Rating ([email protected])[email protected] & [email protected]
Mounting Hole Diameter (inch)0.25
Actuator TypeRound
Termination StylePC Pins
Pins2
Maximum Current Rating (A)6
Voltage Rating (AC)125
Body ColorBlack
Color - Actuator/CapChrome
Number of Positions2
Mounting StyleThrough Hole, RA, Vert
Length (inch)0.52
Width (inch)0.31
Depth (inch)0.39
Height (inch)0.28
Actuator Length (inch)0.27
Lead Spacing A (inch)0.51
Lead Spacing B (inch)0.15
Maximum AC Voltage Rating250V
Contact PlatingSilver|Gold
Body OrientationRight Angle
Bushing TypeUnthreaded
Dielectric Strength1500V
Electrical Life10000 Cycles
Housing MaterialStainless Steel
Maximum Contact Resistance20mOhm
Minimum Insulation Resistance1000MOhm


Report a problem
Suggest a product