Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

26 Position Dual Row Male Header Connector 0.100" (2.54mm)

You may also like:
8000-10-R 8000-10-R
8000-16-R 8000-16-R
8200-16-R 8200-16-R
8000-20-R 8000-20-R
8000-40-R 8000-40-R
8000-26-R 8000-26-R
Clearance

$1.95 ea

10% discount applied in cart

594 ship on Dec. 7


  • Jameco Part no.: 71934
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7200-26SG-R
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
1000+ $1.09

Request a Large Quantity Quote

26 Position Dual Row Male Header Connector 0.100" (2.54mm)

Specifications:

  • Number of Pins: 26
  • Pitch: 0.100" (2.54mm)


Report a problem
Suggest a product
Specification Value
GenderReceptacle
No. of Contacts26
No. of Rows2
Maximum Voltage Rating250VDC, 250VAC
Maximum Current Rating1
Maximum Contact Resistance20 mOhm
Contact PlatingGold Over Nickel
Body OrientationStraight
Housing ColorGray
Contact MaterialPhosphor Bronze
Housing MaterialThermoplastic
Terminal Pitch (mm)2.54


Report a problem
Suggest a product