Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Sub-Miniature Toggle Switch SPST ON-OFF (SMTS101) 3A 120 Amp 7/32 Inch Mounting

You may also like:
108-0038-EVX 108-0038-EVX
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE

$1.49 ea

1,138 ship on Jul. 2
More Available – 13 weeks


  • Jameco Part no.: 72161
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DS-40T1B1A1-1
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
250+ $0.99
500+ $0.85

Request a Large Quantity Quote

Subminiature Toggle Switch SPST ON-OFF

Specifications

  • Contact form: SPST ON-OFF
  • Contact rating: 1.5A @ 250VAC, or 3A @ 120VAC/28VDC
  • Dimensions: 0.33"L x 0.21"W x 0.33"D
  • Number of pins: 2
  • Solder lug terminals
  • Round lever
  • Mounting hole diameter: 3/16"
  • Metal construction
  • Includes mounting hardware


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionON-OFF
Contact Rating ([email protected])[email protected] & [email protected]
Mounting Hole Diameter (inch)0.21
Actuator TypeRound
Termination StyleSolderable Lug
Pins2
Maximum Current Rating (A)3
Voltage Rating (DC)28
Voltage Rating (AC)125
Power Rating (VA)0.4
Body ColorRed
Color - Actuator/CapChrome
Number of Positions2
Mounting StylePanel, Rear
Length (inch)0.32
Width (inch)0.2
Depth (inch)0.34
Height (inch)0.22
Actuator Length (inch)0.37
Lead Spacing B (inch)0.1
FeaturesFlat
Maximum AC Voltage Rating250V
Body OrientationStraight
Bushing TypeThreaded
Dielectric Strength1000Vrms
Electrical Life6000 Cycles
Housing MaterialStainless Steel
Maximum Contact Resistance20mOhm
Minimum Insulation Resistance1000MOhm
Seal DescriptionEpoxy
Seal LocationTerminals
Thread Size10/48


Report a problem
Suggest a product