Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

22 AWG Stranded 2 Conductor PVC Insulated Chrome PVC Jacket Cable (500 ft)

You may also like:
5576-100 5576-100
SC9-100 SC9-100
5719-CL-25 5719-CL-25
8451 010100 8451 010100
SC9-25 SC9-25
SC4-100 SC4-100

$199.95 ea

4 ship on Sep. 18


  • Jameco Part no.: 733008
  • Manufacturer: Belden
  • Manufacturer no.: 8442 060500
  • Electronics Parts Locator
# of units Price
1+ $199.95
5+ $189.95

Request a Large Quantity Quote

22 AWG Stranded 2 Conductor PVC Insulated Chrome PVC Jacket Cable (500 ft)

This cable is great for audio, control or instrumentation cables. There are two conductors as a twisted pair.

Specifications

  • 22 AWG stranded (7x30) tinned copper conductors
  • Conductors cabled
  • Conductor colors: Red and black
  • Length: 500 feet
  • Insulation thickness: 0.015" (.38mm)
  • Jacket thickness: 0.025" (.64mm)
  • Nominal OD: 0.17" (4.32mm)
  • UL NEC: CMG
  • CEC: CMG FT4
  • Non-plenum


Report a problem
Suggest a product
Specification Value
No. of Conductors2
Wire Gauge (AWG)22
Stranding7 x 30
ShieldingNo
Length (feet)500
ColorChrome
MaterialPVC


Report a problem
Suggest a product