# of units | Price |
---|---|
4000+ | $0.018 |
20000+ | $0.015 |
40000+ | $0.014 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Capacitance Value | 330 pF |
Voltage | 50VDC |
Dielectric | X7R |
Case Style | Ceramic Chip |
Family | 0603 |
Construction | Flat |
Tolerance | 10% |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 125°C |
Mounting | Surface Mount |
Packaging | Paper Tape and Reel |
Package/Case | 0603 |
Size | 1.6mm X 0.81mm X 0.9mm |
Product Depth | 0.81mm |
Product Height | 0.9mm(Max) |
Product Length | 1.6mm |
Product Type | Capacitor Ceramic Multilayer |