Capacitor 0.1 uF 50 Volt Y5 Volt -20% To 80% Surface Mount 0603 Paper Tape and Reel

You may also like:
NMC0603X5R105K25TRP4F NMC0603X5R105K25TRP4F
NMC1210Y5V105Z50TRPLPF NMC1210Y5V105Z50TRPLPF
GMC31X7R106K16NT GMC31X7R106K16NT
GMC32Z5U474M50NT GMC32Z5U474M50NT
12065E104ZAT2A 12065E104ZAT2A
08055C103KAT2A-VP 08055C103KAT2A-VP

$0.02 ea

216,000 ship on Sep. 26


  • Jameco Part no.: 735509
  • Manufacturer: AVX
  • Manufacturer no.: 06035G104ZAT2A
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
4000+ $0.019
20000+ $0.017
40000+ $0.015

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 4,000
CAPACITOR, 0603,Y5V,.1UF,+80/-20%,50V, 7IN,TR,,(10)


0603,Y5V,.1UF,+80/-20%,50V, 7IN,TR,

Report a problem
Suggest a product
Specification Value
Capacitance Value0.1 uF
Voltage50VDC
DielectricY5V
Case StyleCeramic Chip
Family0603
ConstructionFlat
Tolerance-20% to 80%
Minimum Operating Temperature-30°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingPaper Tape and Reel
Package/Case0603
Size1.6mm X 0.81mm X 0.9mm
Product Depth0.81mm
Product Height0.9mm(Max)
Product Length1.6mm
Product TypeCapacitor Ceramic Multilayer


Report a problem
Suggest a product