Capacitor 0.068 uF 16 Volt X7R 10% Surface Mount 0603 Paper Tape and Reel

You may also like:
GRT31CR61H106ME01L GRT31CR61H106ME01L
K103K15X7RF53L2 K103K15X7RF53L2
TAP106K025SCS TAP106K025SCS
GMC31X7R106K16NT GMC31X7R106K16NT
UVR1C222MHD UVR1C222MHD
UVR1V471MPD UVR1V471MPD

$0.018 ea

40,000 ship on May. 17


  • Jameco Part no.: 735621
  • Manufacturer: AVX
  • Manufacturer no.: 0603YC683KAT2A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532230020
  • Web Exclusive
# of units Price
2780+ $0.018
13900+ $0.015
69500+ $0.014

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2,780
CAPACITOR, 0603,X7R,.068UF,10%,16V, UNMARKED,7IN,T/R,(10)


0603,X7R,.068UF,10%,16V, UNMARKED,7IN,T/R,

Report a problem
Suggest a product
Specification Value
Capacitance0.068 µF
Voltage Rating16 VDC
Tolerance10%
DielectricX7R
Body Width1.6 mm
Package0603
ConstructionFlat
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingPaper Tape and Reel
Dimensions1.6mm x 0.81mm x 0.9mm
Depth0.81 mm
Height0.9 mm (Max)
Product Length1.6 mm


Report a problem
Suggest a product