# of units | Price |
---|---|
4000+ | $0.04 |
20000+ | $0.035 |
40000+ | $0.031 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Capacitance Value | 10 pF |
Voltage | 50VDC |
Dielectric | C0G |
Case Style | Ceramic Chip |
Family | 0805 |
Construction | Flat |
Tolerance | 10% |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 125°C |
Mounting | Surface Mount |
Packaging | Paper Tape and Reel |
Package/Case | 0805 |
Size | 2.01mm X 1.25mm X 0.94mm |
Product Depth | 1.25mm |
Product Height | 0.94mm(Max) |
Product Length | 2.01mm |
Product Type | Capacitor Ceramic Multilayer |