Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor 39pF 50 Volt C0G 5% SMD 0805 Paper Tape and Reel

You may also like:
12065E104ZAT2A 12065E104ZAT2A
08055C103KAT2A-VP 08055C103KAT2A-VP
K103K15X7RF53L2 K103K15X7RF53L2
TAP106K025SCS TAP106K025SCS
UVR1C222MHD UVR1C222MHD
GMC31X7R106K16NT GMC31X7R106K16NT

$0.04 ea

4,000 ship on Jun. 1


  • Jameco Part no.: 736044
  • Manufacturer: AVX
  • Manufacturer no.: 08055A390JAT2AT/R
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
4000+ $0.04
20000+ $0.035
40000+ $0.031

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 4,000
CAPACITOR, 0805,NP0,39PF,5%,50V,7IN,TR,


0805,NP0,39PF,5%,50V,7IN,TR,

Report a problem
Suggest a product
Specification Value
Capacitance Value39pF
Voltage Rating (DC)50
Tolerance (%)5
DielectricC0G
Body Width (mm)2.01
Case StyleCeramic Chip
ConstructionFlat
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingPaper Tape and Reel
Package/Case0805
Size2.01mm X 1.25mm X 0.94mm
Product Depth1.25mm
Product Height0.94mm(Max)
Product Length2.01mm


Report a problem
Suggest a product