Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

0.156" KK Trifurcon 6838 Series Crimp Terminal

You may also like:
08-50-0189 08-50-0189
JS-1105-T-R JS-1105-T-R
08-50-0114 08-50-0114
02-06-1103 02-06-1103
39-00-0039 39-00-0039
02-09-2118 02-09-2118
02-06-2103 02-06-2103

$0.12 ea

2,232 ship on Aug. 13
More Available – 3 weeks


  • Jameco Part no.: 736587
  • Manufacturer: Molex
  • Manufacturer no.: 08-52-0113
  • Electronics Parts Locator
# of units Price
10+ $0.12
100+ $0.09
500+ $0.08

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

0.156" KK Trifurcon 6838 Series Crimp Terminal

Accepts 18 to 20 AWG wire with 0.11" max. insulation diameter when used with 6838 series connectors.

Specifications

  • Phosphor bronze and tin plating
  • 3.96mm pitch
  • Non-gendered contact crimp
  • Use with 6442 and 41695 crimp terminal housings
  • Trifurcon provides three distinct points of contact


Report a problem
Suggest a product
Specification Value
FamilyKK Series .156"
GenderFemale
Maximum Current Rating (A)5
Wire Gauge (AWG)26-18
Voltage Rating250 VAC
Product TypeCrimp
Contact PlatingTin
Contact MaterialPhosphor Bronze


Report a problem
Suggest a product