# of units | Price |
---|---|
5+ | $12.99 |
25+ | $11.69 |
50+ | $10.49 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Body Shell Style | RECEPTACLE |
Total Number of Contacts | 110 |
Contact Gender | FEMALE |
Mounting Style | RIGHT ANGLE |
Termination Type | PRESS FIT |
Mounting Type | BOARD |
Terminal Pitch (mm) | 2 |
Additional Feature | ACTION PIN, Z-PACK, POLARIZED |
Manufacturer Series | 100147 |
Filter Feature | NO |
Mixed Contacts | NO |
Number of Rows Loaded | 5 |
DIN Conformance | NO |
IEC Conformance | NO |
MIL Conformance | NO |
Option | GENERAL PURPOSE |
Part Number Type | PART |
UL Flammability Code | 94V-0 |
Product Type | TWO PART BOARD CONNECTOR |
Mating Information | MULTIPLE MATING PARTS AVAILABLE |