Connector Shrouded Header 16 Position 2.54mm Solder Right Angle Thru-Hole

You may also like:
5103310-3 5103310-3
1658622-3 1658622-3
67503-1020 67503-1020
1-1658621-0 1-1658621-0
39-01-2060 39-01-2060
1367147-1 1367147-1
1658621-9 1658621-9

$2.75 ea

228 ship on Sep. 26


  • Jameco Part no.: 737758
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 103310-3
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
20+ $2.75
100+ $2.36
500+ $2.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
Connector Shrouded Header 16 Position 2.54 mm Solder Right Angle Thru-Hole Automotive

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts16
Contact MaterialCopper Alloy
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationRight Angle
TypeShrouded Header
Family103310
Number of Rows2
Maximum Current Rating1A/Contact
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth12.31mm
Product Height9.14mm
Product Length27.94mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product