Connector Shrouded Header 3 Position 2.54mm Solder Right Angle Thru-Hole Tube

You may also like:
1658622-3 1658622-3
67503-1020 67503-1020
1-1658621-0 1-1658621-0
39-01-2060 39-01-2060
1367147-1 1367147-1
1658621-9 1658621-9

$1.05 ea

1,938 ship on Sep. 27


  • Jameco Part no.: 738291
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 103673-2
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
50+ $1.05
250+ $0.87
1250+ $0.77

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 50
Connector Shrouded Header 3 Position 2.54 mm Solder Right Angle Thru-Hole

Report a problem
Suggest a product
Specification Value
GenderHDR
Number of Contacts3
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationRight Angle
TypeShrouded Header
Family103673
Number of Rows1
Maximum Contact Resistance15mOhm
Maximum Current Rating3A/Contact
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingTube
Pitch2.54mm
Product Depth13.59mm
Product Height6.99mm
Product Length10.16mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product