# of units | Price |
---|---|
5+ | $20.99 |
25+ | $18.89 |
50+ | $16.89 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | 1053378 |
Gender | RCP |
Body Orientation | Right Angle |
Impedance | 50 Ohm |
Contact Plating | Gold |
Contact Material | Beryllium Copper |
Body Plating | Gold |
Body Material | Stainless Steel |
Operating Frequency | 12.4GHz |
Termination Method | Solderable |
Insulator Material | Polytetrafluoroethylene |
Terminate To | PCB |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 125°C |
Mounting | Through Hole |
Product Depth | 6.4mm |
Product Height | 9.6mm |
Product Length | 14.81mm |