# of units | Price |
---|---|
1+ | $90.69 |
10+ | $82.09 |
100+ | $76.29 |
Specification | Value |
---|---|
Family | 1054874 |
Gender | F/F |
Body Orientation | Straight |
Impedance | 50 Ohm |
Contact Plating | Gold Over Copper |
Contact Material | Beryllium Copper |
Body Plating | Gold Over Nickel |
Body Material | Stainless Steel |
Operating Frequency | 0Hz to 18GHz |
Product Diameter | 12.7mm |
Insulator Material | Tetrafluoroethylene Fluorocarbon |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 165°C |
Mounting | Panel Mount |
Product Length | 22.2mm |