# of units | Price |
---|---|
1+ | $65.09 |
10+ | $58.89 |
100+ | $54.79 |
Specification | Value |
---|---|
Family | 1055047 |
Gender | Plug/Plug |
Body Orientation | Right Angle |
Contact Plating | Gold Over Nickel |
Contact Material | Beryllium Copper |
Body Material | Stainless Steel |
Operating Frequency | 0Hz to 18GHz |
Insulator Material | Tetrafluoroethylene Fluorocarbon |
Product Depth | 7.9mm |
Product Length | 11.1mm |