Connector IDC Female 10 Position 2.54mm Right Angle Cable Mount

You may also like:
746285-3 746285-3
746285-4 746285-4
746288-6 746288-6
1658622-1 1658622-1
622-2630-B 622-2630-B
650947-5 650947-5
Price Reduced

$0.79 ea

201 ship on Sep. 23


  • Jameco Part no.: 742215
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1658621-1
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.79
10+ $0.75
100+ $0.69

Request a Large Quantity Quote

10-Position 2-Row 0.1" IDC Connector

Features

  • Current: 1A
  • Orientation: Right Angle
  • Material: Thermoplastic



    Report a problem
    Suggest a product
  • Specification Value
    GenderF
    Number of Contacts10
    Contact MaterialPhosphor Bronze
    Contact PlatingGold Over Nickel
    Housing ColorBlack
    Housing MaterialThermoplastic
    Body OrientationRight Angle
    TypeIDC Connector
    Family1658621
    Number of Rows2
    Maximum Current Rating1A/Contact
    Minimum Operating Temperature-65°C
    Maximum Operating Temperature105°C
    MountingCable Mount
    Pitch2.54mm
    Product Depth7.49mm
    Product Height15.97mm
    Product Length17.27mm
    Termination MethodIDT
    Product TypeConnector Headers and PCB Receptacles


    Report a problem
    Suggest a product