HCS-125 Female Socket Crimp Contact Terminal 10-14 AWG Tin

You may also like:
39-01-2060 39-01-2060
1367147-1 1367147-1
1-480698-0 1-480698-0
1-1658621-0 1-1658621-0
43031-0007 43031-0007
760K 760K

$0.21 ea

2,427 ship on Apr. 22


  • Jameco Part no.: 742821
  • Manufacturer: Molex
  • Manufacturer no.: 18-12-1602
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
240+ $0.21
1200+ $0.19
6000+ $0.17

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 240

HCS-125 Female Socket Crimp Contact Terminal 10-14 AWG Tin

Specifications

  • Series: HCS-125, 1901
  • Pin or Socket: Socket
  • Contact Termination: Crimp
  • Wire Gauge: 10-14 AWG
  • Contact Material: Brass
  • Contact Finish: Tin
  • Contact Finish Thickness: 20µin (0.51µm)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product