Zener Diode 1N5226B 3.3 Volt 5% 500mW

You may also like:
1N4733A 1N4733A
Major Brands
1N4742A 1N4742A
Major Brands
1N5353B 1N5353B
On Semiconductor
1N4735A 1N4735A
Major Brands
1N4739A 1N4739A
Major Brands
1N4744A 1N4744A
Major Brands

$0.12 ea

1,421 In Stock
More Available – 10 days


  • Jameco Part no.: 743488
  • Manufacturer: Fairchild (onsemi)
  • Manufacturer no.: 1N5226B
  • HTS code: 8541100050
  • Web Exclusive
# of units Price
10+ $0.12
100+ $0.04
500+ $0.035
1000+ $0.025

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Zener Single Diode

Specifications

  • Increments of 10
  • RoHS compliant
  • Glass package DO-35 structure ensures high reliability
  • Wide spectrum from 2.7V through 36V of zener voltage provide flexible application

    Report a problem
    Suggest a product
  • Specification Value
    PackageDO-35
    Nominal Zener Voltage3.3
    Power Dissipation0.5W
    Tolerance5%
    Test Current20 mA
    Maximum Reverse Leakage Current25uA
    Impedance28 Ohm
    Maximum Operating Temperature200°C
    ConfigurationSingle
    MountingThrough Hole
    PackagingBulk
    Family1N5226B
    Product TypeZener Diode
    Width1.91 mm
    Height1.91 mm
    Length4.56 mm
    Minimum Operating Temperature-65°C


    Report a problem
    Suggest a product