Zener Diode 1N5233B 6Volt 500mWatt 5%

You may also like:
1N4733A 1N4733A
1N4742A 1N4742A
1N5226B 1N5226B
TZMB16-GS08 TZMB16-GS08
1N4735A 1N4735A
1N4739A 1N4739A
Price Reduced

$0.06 ea

9,467 ship on Sep. 25


  • Jameco Part no.: 743517
  • Manufacturer: Microsemi
  • Manufacturer no.: 1N5233B
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
510+ $0.062
2550+ $0.055
12750+ $0.049

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 510
Diode Zener Single 6 Volt 5% 500m Watt 2-Pin DO-35 Bulk


1N5233B,6V 500MW 5% ZENER, DO3 5

Report a problem
Suggest a product
Specification Value
Nominal Zener Voltage6
Zener Voltage Tolerance5%
Test Current20mA
Maximum Power Dissipation480mW
Maximum Reverse Leakage Current5uA
Maximum Zener Impedance7Ohm
Maximum Operating Temperature175°C
ConfigurationSingle
MountingThrough Hole
Family1N5233B
Product TypeZener
Product Width2.29mm(Max)
Product Height2.29mm(Max)
Product Length5.08mm(Max)
Pin_Count2
Minimum Operating Temperature-65°C
TypeVoltage Regulator


Report a problem
Suggest a product