Zener Diode 1N5240B 10V 500mW

You may also like:
1N5400 1N5400
1N5242B 1N5242B
GBPC3504W GBPC3504W
MBR360G MBR360G
MR852G MR852G
1N5365BG 1N5365BG
Price Reduced

$0.03 ea

10,993 ship on Sep. 26


  • Jameco Part no.: 743550
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: 1N5240B
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1615+ $0.031
8075+ $0.027
40375+ $0.024

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 1,615

1N5240B 10V 500mW Zener Diode DO-35

Specifications

  • Voltage - Zener (Nom) (Vz): 10V
  • Tolerance: ±5%
  • Power - Max: 500mW
  • Impedance (Max) (Zzt): 17 Ohm
  • Current - Reverse Leakage @ Vr: 3µA @ 8V
  • Voltage - Forward (Vf) (Max) @ If: 1.2V @ 200mA
  • Operating Temperature: -65°C to 200°C
  • Mounting Type: Through Hole
  • Package / Case: DO-204AH, DO-35, Axial
  • Supplier Device Package: DO-35


Report a problem
Suggest a product
Specification Value
Nominal Zener Voltage10
Zener Voltage Tolerance5%
Test Current20mA
Maximum Power Dissipation500mW
Maximum Reverse Leakage Current3uA
Maximum Zener Impedance17Ohm
Maximum Operating Temperature200°C
ConfigurationSingle
MountingThrough Hole
PackagingBulk
Family1N5240B
Product TypeZener
Product Width1.91mm(Max)
Product Height1.91mm(Max)
Product Length4.56mm(Max)
Pin_Count2
Minimum Operating Temperature-65°C


Report a problem
Suggest a product