Diode 1N5817 Schottky Barrier Rectifier 20 Volt 1 Amp

You may also like:
1N4001 1N4001
1N4004 1N4004
1N4007 1N4007
1N4002 1N4002
MUR410G MUR410G
1N5817 1N5817
Price Reduced

$0.17 ea

1,454 ship on Jan. 22


  • Jameco Part no.: 743664
  • Manufacturer: On Semiconductor
  • Manufacturer no.: 1N5817G
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
300+ $0.17
1500+ $0.15
7500+ $0.13

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 300
Diode Schottky 20 Volt 1A 2-Pin DO-41


1N5817G,@REC SURM 1A 20V SCTKY

Report a problem
Suggest a product
Specification Value
Supplier PackageDO-41
Peak Repetitive Reverse Voltage20 V
DC Forward Current1 A
Peak Forward Voltage0.75 V @ 3 A
ApplicationSchottky Diode
MountingThrough Hole
Pin_Count2
PackagingBag
Family1N5817
Product Length5.2mm(Max)
Product Width2.7mm(Max)
Product Height2.7mm(Max)
Minimum Operating Temperature-65°C
Maximum Operating Temperature125°C
Peak Non-Repetitive Surge Current25A
Peak Reverse Current1000uA
ConfigurationSingle


Report a problem
Suggest a product