# of units | Price |
---|---|
240+ | $0.21 |
1200+ | $0.16 |
6000+ | $0.15 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Application | Schottky Diode |
Peak Repetitive Reverse Voltage | 30 V |
Average Forward Current-Max (A) | 1 |
Peak Forward Voltage | 0.875 V @ 3 A |
Supplier Package | DO-41 |
Mounting | Through Hole |
Pin_Count | 2 |
Packaging | Bag |
Family | 1N5818 |
Product Length | 5.2mm(Max) |
Product Width | 2.7mm(Max) |
Product Height | 2.7mm(Max) |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 125°C |
Peak Non-Repetitive Surge Current | 25A |
Peak Reverse Current | 1000uA |
Configuration | Single |