# of units | Price |
---|---|
135+ | $0.38 |
675+ | $0.31 |
3375+ | $0.27 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Application | Schottky Diode |
Peak Repetitive Reverse Voltage | 20 V |
Average Forward Current-Max (A) | 3 |
Peak Forward Voltage | 0.85 V @ 9.4 A |
Supplier Package | Case 267-05 |
Mounting | Through Hole |
Pin_Count | 2 |
Packaging | Bag |
Family | 1N5820 |
Product Length | 9.5mm(Max) |
Product Width | 5.3mm(Max) |
Product Height | 5.3mm(Max) |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 125°C |
Peak Non-Repetitive Surge Current | 80A |
Peak Reverse Current | 2000uA |
Configuration | Single |