# of units | Price |
---|---|
30+ | $1.69 |
150+ | $1.49 |
750+ | $1.29 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Product Type | Wire to Board |
Contact Gender | HEADER |
Total Number of Contacts | 2 |
Body Orientation | Straight |
Contact Material | Brass |
Packaging | Bulk |
Mounting | Through Hole |
Lead Finish | Gold |
Termination Method | SOL |
Contact Plating | Gold |
Maximum Processing Temperature | 265 |
Pitch (mm) | 4.14 mm |
Housing Material | Nylon |