# of units | Price |
---|---|
5+ | $10.19 |
25+ | $9.19 |
50+ | $8.19 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | 1050524 |
Gender | Plug |
Body Orientation | Straight |
Impedance | 50 Ohm |
Contact Plating | Gold |
Contact Material | Beryllium Copper |
Body Plating | Gold |
Body Material | Stainless Steel |
Operating Frequency | 0Hz to 18GHz |
Termination Method | Solderable |
Insulator Material | Polytetrafluoroethylene Fluorocarbon |
Terminate To | Coaxial Cable |
Mounting | Cable Mount |
Product Length | 11.18mm |