# of units | Price |
---|---|
5+ | $16.09 |
25+ | $14.49 |
50+ | $12.89 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | 1050859 |
Gender | RCP |
Body Orientation | Straight |
Contact Plating | Gold Over Copper |
Contact Material | Beryllium Copper |
Body Plating | Gold Over Nickel |
Body Material | Stainless Steel |
Operating Frequency | 0Hz to 18GHz |
Termination Method | Solderable |
Insulator Material | Polytetrafluoroethylene Fluorocarbon |
Terminate To | Coaxial Cable |
Mounting | Cable Mount |
Product Depth | 6.4mm |
Product Length | 12.7mm |