Specification |
Value |
Family | 1052522 |
Gender | RCP |
Body Orientation | Straight |
Contact Plating | Gold |
Contact Material | Beryllium Copper |
Body Plating | Gold |
Body Material | Stainless Steel |
Operating Frequency | 0Hz to 18GHz |
Termination Method | Solderable |
Insulator Material | Polytetrafluoroethylene Fluorocarbon |
Terminate To | Coaxial Cable |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 125°C |
Mounting | Panel Mount |
Product Depth | 12.7mm |
Product Height | 12.7mm |
Product Length | 27.4mm |
Report a problem
Suggest a product