Specification |
Value |
No. of Contacts | 9 |
No. of Rows | 2 |
Gender | PL |
Product Type | D-Subminiature |
Termination | IDT |
Mounting | Cable Mount |
Pitch | 2.77mm |
Contact Plating | Gold Over Palladium Nickel|Gold Over Nickel |
Family | 1658615 |
Contact Material | Phosphor Bronze |
Housing Material | Thermoplastic |
Body Orientation | Right Angle |
Maximum Voltage Rating | 250VAC |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 105°C |
Product Depth | 12.59mm |
Product Height | 18.56mm |
Product Length | 30.88mm |
Report a problem
Suggest a product