Connector PIN 6 Position 5mm Solder Right Angle Thru-Hole 6 Terminal 1 Port

TE Connectivity
207378-1
You may also like:
39-01-2060 39-01-2060
1367147-1 1367147-1
1-480698-0 1-480698-0
1-1658621-0 1-1658621-0
43031-0007 43031-0007
39-01-2245 39-01-2245

$13.49 ea

40 ship on Jun. 28


  • Jameco Part no.: 749960
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 207378-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
5+ $13.49
25+ $12.09
50+ $10.79

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector PIN 6 Position 5mm Solder Right Angle Thru-Hole 6 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Contact GenderMALE
Total Number of Contacts6
Mounting TypeBOARD
Additional FeaturePIN HEADER
Manufacturer Series207378
Mating Information207377-1
Mixed ContactsNO
DIN ConformanceNO
Filter FeatureNO
Product TypeCOMBINATION LINE CONNECTOR
Body/Shell StylePLUG
Termination TypeSOLDER
IEC ConformanceNO
MIL ConformanceNO
OptionGENERAL PURPOSE
UL Flammability Code94V-0
Contact Finish - MatingTIN
Contact Finish - TerminationTIN
Contact MaterialCOPPER ALLOY
Empty ShellNO
Shell MaterialPOLYETHYLENE
Zero Insertion ForceNO
JESD-97 Codee3


Report a problem
Suggest a product