Circular Metal-Shell Plug Assembly - 28/37

TE Connectivity Rohs logo
208472-1
You may also like:
206036-3 206036-3
66101-1 66101-1
206486-1 206486-1
211767-1 211767-1
206433-1 206433-1
211103-1 211103-1

$72.15 ea

45 ship on May. 18


  • Jameco Part no.: 750258
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 208472-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $72.15
10+ $65.35
100+ $60.79

Request a Large Quantity Quote

Circular Metal-Shell Plug Assembly - 28/37

Features

  • Connector type: Housing
  • Mount angle: Straight
  • Shell size: 28
  • Number of positions: 37
  • Shell type: Metal
  • Thread size: 1-7/16 - 18 UNEF-2A
  • Contact type: Pin

    Report a problem
    Suggest a product
  • Specification Value
    Number of Contacts37
    Shell Size28-37
    MountingCable Mount
    Body OrientationStraight
    Family208472
    Contact GenderPIN
    Contacts Classification37Signal
    Number of Ports1
    Number of Terminals37
    Shell PlatingNickel
    Strain ReliefNo
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    Length46.74 mm
    Diameter55.12 mm
    Termination MethodCrimp


    Report a problem
    Suggest a product