Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector Terminal Blocks Receptacle 2 Position 5.08mm Solder Straight Thru-Hole 13.5A/Contact

TE Connectivity
282837-2
You may also like:
OSTTE020161 OSTTE020161
OSTTA020161 OSTTA020161
OSTTC022162 OSTTC022162
OSTTA024163 OSTTA024163
OSTTE030161 OSTTE030161
OSTOQ025450 OSTOQ025450
Price Reduced

$0.60 ea

37,032 ship on Feb. 26


  • Jameco Part no.: 750688
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 282837-2
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
85+ $0.60
425+ $0.49
2125+ $0.44

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 85
Connector Eurostyle Block Female 2 Position 5.08 mm Solder Straight Thru-Hole 13.5A/Contact

Report a problem
Suggest a product
Specification Value
DescriptionTerminal Blocks
Pitch (Inches)0.200
No. of Positions2
Maximum Current Rating (A)13.5
Rated Voltage (V)250
GenderRCP
Body OrientationStraight
MountingThrough Hole
No. of Rows1
Contact PlatingTin/Nickel
Bottom TerminationSolderable
Wire Size15-17 AWG
Contact MaterialBrass
Housing MaterialPolyamide 6.6
Housing ColorGreen
Pitch (mm)5.08
Product Depth8.2mm
Family282837
Product Height11.5mm
Product Length10.76mm


Report a problem
Suggest a product