# of units | Price |
---|---|
5+ | $11.49 |
25+ | $10.29 |
50+ | $9.29 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | 415340 |
Gender | RCP |
Body Orientation | Right Angle |
Impedance | 50 Ohm |
Contact Plating | Gold |
Contact Material | Brass |
Body Plating | Gold |
Body Material | Zinc Alloy |
Termination Method | Solderable |
Insulator Material | Teflon |
Terminate To | PCB |
Mounting | Through Hole |
Product Depth | 6.4mm |
Product Height | 7.04mm |
Product Length | 13.39mm |