Connector Shrouded Header 4 Position 2.54mm Solder Straight Thru-Hole Tube

TE Connectivity
5-103735-3
You may also like:
1658622-3 1658622-3
67503-1020 67503-1020
1-1658621-0 1-1658621-0
39-01-2060 39-01-2060
1367147-1 1367147-1
1658621-9 1658621-9

$1.19 ea

7,325 ship on Sep. 30


  • Jameco Part no.: 752843
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5-103735-3
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
45+ $1.19
225+ $1.01
1125+ $0.89

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 45
Connector Shrouded Header 4 Position 2.54 mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
GenderRCP
Number of Contacts4
Contact MaterialPhosphor Bronze
Contact PlatingTin Over Nickel
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationStraight
TypeIDC Connector
Family103956
Number of Rows1
Maximum Contact Resistance15mOhm
Maximum Current Rating3A/Contact
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingCable Mount
PackagingStrip
Pitch2.54mm
Product Depth15.24mm
Product Length60.96mm
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product