Connector BNC Receptacle 0Hz to 4GHz 50 Ohm Solder Straight Through Hole Tin

TE Connectivity
5227671-1
You may also like:
5227161-9 5227161-9
5226990-6 5226990-6
5414363-3 5414363-3
228553-1 228553-1
5225395-7 5225395-7
1050525-1 1050525-1

$4.39 ea

1 ship on Jan. 22


  • Jameco Part no.: 753951
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5227671-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
15+ $4.39
75+ $3.82
375+ $3.38

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15
Connector BNC Receptacle 0Hz to 4GHz 50 Ohm Solder Straight Thru-Hole Tin

Report a problem
Suggest a product
Specification Value
Family5227671
GenderRCP
Body OrientationStraight
Impedance50 Ohm
Contact PlatingTin
Contact MaterialPhosphor Bronze
Body PlatingNickel
Body MaterialZinc Die Cast
Operating Frequency0Hz to 4GHz
Termination MethodSolderable
Insulator MaterialPolymethylpentene
Terminate ToPCB
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
MountingThrough Hole
Product Depth15.88mm
Product Height35.57mm
Product Length14.76mm


Report a problem
Suggest a product