Connector D-Subminiature PIN 9 Position 2.74 mm Solder Straight Thru-Hole 9 Terminal 1 Port

TE Connectivity
5747871-8
You may also like:
747871-8 747871-8
5205208-1 5205208-1
5205207-1 5205207-1
205203-8 205203-8
747847-4 747847-4
D09P33E4GV00LF D09P33E4GV00LF
747840-3 747840-3

$5.19 ea

304 ship on Jan. 22


  • Jameco Part no.: 755286
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 5747871-8
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
10+ $5.19
50+ $4.67
250+ $4.17

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector D-Subminiature PIN 9 Position 2.74 mm Solder Straight Thru-Hole 9 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Total Number of Contacts9
Body/Shell StylePLUG
Product TypeD-Subminiature
Body OrientationStraight
Lead FinishMatte Tin
Maximum Processing Temperature265
MountingThrough Hole
Operating Temperature-55 to 105 C
PackagingRail / Tube
Termination MethodSOL


Report a problem
Suggest a product