Connector D-Subminiature PIN 9 Position 2.74 mm Solder Straight Thru-Hole 9 Terminal 1 Port

TE Connectivity
745071-4
You may also like:
5205208-1 5205208-1
5205207-1 5205207-1
205203-8 205203-8
747847-4 747847-4
D09P33E4GV00LF D09P33E4GV00LF
747840-3 747840-3

$8.55 ea

6 ship on Sep. 23


  • Jameco Part no.: 757425
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 745071-4
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
10+ $8.55
50+ $7.67
250+ $6.85

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector D-Subminiature PIN 9 Position 2.74 mm Solder Straight Thru-Hole 9 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Body Shell StylePLUG
Termination TypeSOLDER
Shell Size1/E
Total Number of Contacts9
Mounting TypeBOARD
Contact GenderMALE
Contact Finish - MatingGOLD (30)
Contact Finish - TerminationTIN LEAD OVER NICKEL
Contact MaterialBRASS
Shell MaterialPOLYESTER
Insert MaterialPOLYESTER
UL Flammability Code94V-0
Additional FeatureAMPLIMITE
Empty ShellNO
Filter FeatureNO
Mixed ContactsNO
Zero Insertion ForceNO
DIN ConformanceNO
D Type Connector TypeD SUBMINIATURE CONNECTOR
IEC ConformanceNO
Manufacturer Series745071
MIL ConformanceNO
Part Number TypePART
OptionGENERAL PURPOSE
Lead FreeNO
Mating InformationMULTIPLE MATING PARTS AVAILABLE


Report a problem
Suggest a product