Digital Design Lab with Solderless Breadboard & Power Supply

You may also like:
ETS7000A-ROHS ETS7000A-ROHS
PBB-4060B PBB-4060B

$469.95 ea

41 ship on May. 13
More Available – 14 weeks


  • Jameco Part no.: 75839
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: IDL-800A-R
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
1+ $469.95
5+ $439.95

Request a Large Quantity Quote

Digital Design Lab with Solderless Breadboard

  • Two 3-1/2 digit 7-segment LED displays (digit height: 0.3")
  • Input: 110/120VAC or 220/240VAC @ 50/60Hz
  • Digital voltmeter
  • One-year warranty
Solderless Breadboard
  • Interconnected nickel-plated tie points, fitting all DIP sizes and all components with AWG#22-30 (0.3mm - 0.8mm) solid leads
  • Replacement breadboard also available (P/N 1952599)
DC Power Supplies
  • DC supplies equipped with short-circuit protection
  • Fixed Output: +5V @ 1A and -5V @ 100mA
  • Variable DC power: 0 to ±15V variable up to 0.3A
Function Generator (6 ranges)
  • Frequency ranges: 0.1Hz-2Hz, 1Hz-20Hz, 10Hz-200Hz, 100Hz-2kHz, 1kHz-20kHz, 10kHz-200kHz
  • Sine wave output: 0-5 Vp-p ± 10% variable
  • Triangle wave output: 0-5 Vp-p ± 10%variable
  • Square wave output: 0-15 Vp-p ± 10% variable
Universal Counter
  • Frequency range: 1Hz-99.999MHz, 10Hz-100MHz
  • Input signal: TTL or CMOS level or any level with Vmin > +2.3V
  • Display: 8-digital 7-segment LED display
  • Counter switch: External/internal
Includes:
  • Power cord and manual


Report a problem
Suggest a product
Specification Value
Contact Points1896
Terminal Strips6
Bus Strips8
Binding Posts0
Hole Spacing0.1 in.
Breadboard Dimensions (in.)6.4 x 5.5
Base Plate Dimensions (in.)6.4 x 5.5
Weight8.2785 lbs.
Packages SupportedDIP


Report a problem
Suggest a product