Miniature Toggle Switch Single Pole Double Throw SPDT (MTS123) MOM-OFF-MOM Solder 125VAC 6A 1/4 Inch

You may also like:
1MS4T6B11M1QE 1MS4T6B11M1QE
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE

$1.95 ea

386 ship on Nov. 12


  • Jameco Part no.: 75889
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: T104T1B1A1QN
  • Jameco Catalog
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
1000+ $1.09

Request a Large Quantity Quote

Miniature Toggle Switch SPDT MOM-OFF-MOM

Features

  • Contact form: SPDT (ON)-OFF-(ON)
  • Contact rating: 6A @ 125VAC / 3A @ 250VAC
  • Dimensions: 0.52"L x 0.32"W x 0.38"D
  • Number of pins: 3
  • Solder lug terminals
  • Round lever
  • Mounting hole diameter: 0.25"
  • Includes mounting hardware
*Note: (ON) denotes momentary ON.

Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch Function(ON)-OFF-(ON)
Maximum Current Rating (A)6
Product TypeMiniature
Voltage Rating (AC)125
Actuator TypeBat Lever
ColorBlue
Color - Actuator/CapChrome
Number of Positions3
Mounting StylePanel, Rear
Termination StyleSolderable Lug
Number of Pins3
Length (inch)0.52
Width (inch)0.31
Depth (inch)0.37
Height (inch)0.35
Actuator Length (inch)0.43
Lead Spacing B (inch)0.185
FeaturesKeyway
Maximum AC Voltage Rating250V
Body OrientationStraight
Bushing TypeThreaded
Seal DescriptionEpoxy
Seal LocationTerminals
Thread Size1/4-40


Report a problem
Suggest a product