CMC Series Circular Connector 4 Terminal Panel Mount

TE Connectivity Rohs logo
796095-2
You may also like:
206036-3 206036-3
66101-1 66101-1
206486-1 206486-1
211767-1 211767-1
206433-1 206433-1
211103-1 211103-1

$14.69 ea

28 ship on May. 13


  • Jameco Part no.: 759279
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 796095-2
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
5+ $14.69
25+ $13.29
50+ $11.89

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector CPC PIN 4 Position Crimp Straight Panel Mount 4 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Number of Contacts4
Shell Size11-4
MountingPanel Mount
Body OrientationStraight
Family796095
Contact GenderPIN
Contacts Classification4Signal
Number of Ports1
Number of Terminals4
Strain ReliefNo
Voltage Rating600VAC
Minimum Operating Temperature-50°C
Maximum Operating Temperature125°C
Depth28.58 mm
Height28.58 mm
Length43.31 mm
Termination MethodCrimp


Report a problem
Suggest a product