Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Sub-Miniature Toggle Switch SPDT ON-ON Solder 3A 125VAC 7-32 Inch Mounting

You may also like:
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE
Price Reduced

$1.25 ea

117 ship on Sep. 28
180 ship on Nov. 20


  • Jameco Part no.: 75969
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DS41T1B1A1
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.95
500+ $0.85

Request a Large Quantity Quote

Sub-Miniature Toggle Switch SPDT ON-ON

Features
  • Contact form: SPDT ON-ON
  • Contact rating: 3A @ 120VAC/28VDC, or 1.5A @ 250VAC, or 0.4A @ 20VAC/VDC
  • Dimensions: 0.33"L x 0.21"W x 0.33"D
  • Number of pins: 3
  • Solder lug terminals
  • Round lever
  • Mounting hole diameter: 7/32"
  • Metal construction
  • Includes mounting hardware


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-ON
Contact Rating ([email protected])[email protected] & [email protected]
Mounting Hole Diameter (inch)0.21
Actuator TypeRound
Termination StyleSolderable Lug
Pins3
Maximum Current Rating (A)3
Voltage Rating (DC)28
Voltage Rating (AC)120
Power Rating (VA)0.4
Body ColorRed
Color - Actuator/CapChrome
Number of Positions2
Mounting StylePanel, Rear
Length (inch)0.32
Width (inch)0.2
Depth (inch)0.34
Height (inch)0.22
Actuator Length (inch)0.37
Lead Spacing B (inch)0.1
FeaturesFlat
Maximum AC Voltage Rating250V
Body OrientationStraight
Bushing TypeThreaded
Dielectric Strength1000Vrms
Electrical Life6000 Cycles
Housing MaterialStainless Steel
Maximum Contact Resistance20mOhm
Minimum Insulation Resistance1000MOhm
Seal DescriptionEpoxy
Seal LocationTerminals
Thread Size10-48


Report a problem
Suggest a product