Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Toggle Switch Subminiature DPDT ON-ON 125 VAC 3 Amp 7/32" Mounting

You may also like:
108-1MD1T6B11M2QE 108-1MD1T6B11M2QE
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE

$1.75 ea

264 ship on Aug. 14
More Available – 13 weeks


  • Jameco Part no.: 75977
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 66-1005
  • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
250+ $1.09
500+ $0.99

Request a Large Quantity Quote

Sub-Miniature Toggle Switch DPDT ON-ON

Features:

  • Contact form: DPDT
    (Double pole double throw)
  • Switch function: ON-ON
  • Contact rating: 3A @ 125VAC
  • Dimensions: 0.33"L x 0.37"W x 0.33"D
  • Number of pins: 6
  • Solder lug terminals
  • Round lever
  • Mounting hole diameter: 7/32"
  • Metal construction
  • Includes mounting hardware


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch FunctionON-ON
Contact Rating ([email protected])[email protected] & [email protected]
Mounting Hole Diameter (inch)0.21
Actuator TypeRound
Termination StyleSolderable Lug
Pins6
Maximum Current Rating (A)3
Voltage Rating (AC)125
Body ColorRed
Color - Actuator/CapChrome
Number of Positions3
Mounting StylePanel, Rear
Length (inch)0.36
Width (inch)0.32
Depth (inch)0.34
Height (inch)0.22
Actuator Length (inch)0.37
Lead Spacing A (inch)0.16
Lead Spacing B (inch)0.1
FeaturesFlat
Maximum AC Voltage Rating250V
Body OrientationStraight
Bushing TypeThreaded
Seal DescriptionEpoxy
Seal LocationTerminals
Thread Size10-48


Report a problem
Suggest a product