# of units | Price |
---|---|
1+ | $3.95 |
10+ | $3.59 |
100+ | $3.39 |
500+ | $2.95 |
1000+ | $2.49 |
Specification | Value |
---|---|
Tone Mode | Single |
Operating Voltage (Vp-p/mA) | 24/20 |
Voltage Range (Vp-p) | 1.5-28 |
Sound (dB) | 95 |
Frequency (Hz) | 3200 |
Size (H" x Dia.") | 1.0 x 1.1 |
Termination Method | Wire Lead |
Mounting | Panel Mount |
Technology | Piezo |
Frequency Range | 2700Hz to 3700Hz |
Operating Temperature-Min (Cel) | -20 |
Operating Temperature-Max (Cel) | 60 |