Speaker Ferrite 0.8W 70dBa 8 Ohm Square

You may also like:
AZ30R AZ30R
AZ40R AZ40R
SM160908-1 SM160908-1
SM300316-1 SM300316-1
SM290408-1 SM290408-1
SM160816-1 SM160816-1

$1.95 ea

114 ship on May. 12
More Available – 5 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 76030
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: AZ-40S
  • HTS code: 8518290000
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

Flat-Magnet, Square Speaker

  • Excellent for alarms or other voice uses
  • Square frame
  • Stainless steel diaphragm
  • Dimensions: 1.6" Dia. x 0.2" H
  • Element size: 1.6"Dia. X 0.1"H
  • Input: Nominal: 0.4W, Max.: 0.8W
  • Impedance (Ohm): 8
  • SPL (dB): 70
  • Frequency range (Hz): 600-6000
  • Weight: .02 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Impedance8 Ohm
    Diameter1.6 in.
    Depth0.2 in.
    Nominal Input Power (W)0.4
    Input Power (max) (W)0.8
    Output70 dB
    Frequency Range600 Hz to 6000 Hz
    Magnet Size (Diameter x H) (inches)1.6 x 0.1
    Magnet MaterialFerrite


    Report a problem
    Suggest a product