Buzzer Magnetic 5 Volt DC @ 30mA 2300Hz @ 85db 2 Pins

You may also like:
63S109LA-R 63S109LA-R
63S1120LFLFLA 63S1120LFLFLA
MBUZ-120AC MBUZ-120AC
MDB03BFLF-PN MDB03BFLF-PN
TDB12LF-PN TDB12LF-PN
CEM-1205C CEM-1205C

$1.75 ea

664 ship on Nov. 14
2,000 ship on Jan. 24


  • Jameco Part no.: 76065
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: TDB05LFPN
  • Jameco Catalog
# of units Price
1+ $1.75
10+ $1.55
100+ $1.35
500+ $1.15
1000+ $0.99

Request a Large Quantity Quote

Mechanical/Electromechanical Buzzer

Features:
  • Operating voltage: 5V @ 30mA
  • Voltage range: 4-7V
  • Sound output: 85dB
  • Frequency: 2300Hz
  • Size: 0.35"H x 0.46"Dia.
  • 2-pins

    Report a problem
    Suggest a product
  • Specification Value
    Frequency (Hz)2300
    Sound (dB)85
    Operating Voltage (Vp-p/mA)5.0/30
    Voltage Range (Vp-p)4.0 - 7.0
    Dimensions (mm)9.5 H x 12 Dia.
    Maximum Operating Supply Voltage7VDC
    Maximum Resonant Frequency2300Hz
    Maximum Supply Current30mA
    Minimum Operating Supply Voltage4VDC
    MountingThrough Hole


    Report a problem
    Suggest a product