Pulse Width Modulation (PWM) Control Circuit 2 Output DIP-16

You may also like:
TL3843P TL3843P
TL494CN TL494CN
SG3524 SG3524
UC3525AN UC3525AN
UC3844AN UC3844AN
UC494ACN UC494ACN
Clearance

$0.89 ea

120 ship on May. 10


  • Jameco Part no.: 760683
  • Manufacturer: TI
  • Manufacturer no.: TL594CN
  • HTS code: 8541500040
  • No datasheet available. Please review the tabs below for product specifications.
    • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.79
100+ $0.59

Request a Large Quantity Quote

Pulse Width Modulation (PWM) Control Circuit 2 Output DIP-16

Specifications

  • Output Type: Transistor Driver
  • Function: Step-Up, Step-Down, Step-Up/Step-Down
  • Output Configuration: Positive
  • Topology: Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull
  • Number of Outputs: 2
  • Output Phases: 1
  • Voltage - Supply (Vcc/Vdd): 7 V to 40 V
  • Frequency - Switching: 1 kHz to 300 kHz
  • Duty Cycle (Max): 45%
  • Synchronous Rectifier: No
  • Clock Sync: No
  • Control Features: Dead Time Control, Frequency Control
  • Operating Temperature: 0°C to 70°C (TA)
  • Package: 16-DIP (0.300", 7.62mm)
  • Base Number: TL594

Resources & Downloads



Report a problem
Suggest a product
Specification Value
PackageDIP-16
TopologyBoost, Flyback, Forward, Push-Pull
Adjustable OutputNo
Control MethodVoltage Mode PWM Controller
Maximum Duty Cycle45%
Number of PWM Outputs2
On/Off PinNo
Output Current200mA
Switching Frequency300 kHz
Synchronous PinNo
Fall Time45ns
Rise Time200ns
Maximum Input Voltage40V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Minimum Input Voltage7V
MountingThrough Hole
PackagingTube
Pins16
Screening LevelCommercial
Width6.35mm
Height4.57mm
Product Length19.3mm
Product TypeVoltage Mode PWM Controller


Report a problem
Suggest a product