Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC TPS2375D Power Over Ethernet (PoE) Powered Device Controller IEEE802.3af (SOIC-8)

You may also like:
MCP3909-I/SS MCP3909-I/SS
TPIC6B595N TPIC6B595N
LM334Z LM334Z
M4T28-BR12SH1 M4T28-BR12SH1
LM2907N-8/NOPB LM2907N-8/NOPB
M4T32-BR12SH1 M4T32-BR12SH1

$2.49 ea

135 ship on Aug. 10
More Available – 3 weeks


    • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.19
100+ $1.75

Request a Large Quantity Quote

Power Over Ethernet (PoE) Powered Device Controller IEEE802.3af SOIC-8

Features

  • Fully Supports IEEE 802.3af Specification
  • Integrated 0.58-Ω, 100-V, Low-Side Switch
  • 15-kV System Level ESD Capable
  • Supports Use of Low-Cost Silicon Rectifiers
  • Programmable Inrush Current Control
  • Fixed 450-mA Current Limit
  • Fixed and Adjustable UVLO Options
  • Open-Drain, Power-Good Reporting
  • Over-temperature Protection
  • Industrial Temperature Range: -40°C to 85°C
  • SOIC-8 package

Applications

  • VoIP phones
  • WLAN access points
  • Security cameras
  • Internet appliances
  • POS terminals


Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC-8 (SMD)
CategoryPower Controller
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
PackagingTube
Pin_Count8
FamilyTPS2375
Product Width3.91mm
Product Height1.58mm
Product Length4.9mm
Product TypePower Misc


Report a problem
Suggest a product