IC ATTINY13V 8-bit MCU 8-Bit ATtiny RISC 8-pin DIP

Atmel (Microchip)
ATTINY13V-10PU
You may also like:
A000048 A000048
ATTINY85-20PU ATTINY85-20PU
ATMEGA328P U ATMEGA328P U
PIC16F84A-04/P PIC16F84A-04/P
PIC12F675-I/P PIC12F675-I/P
PIC12F683-I/P PIC12F683-I/P
Price Reduced

$3.39 ea

197 ship on Oct. 28


  • Jameco Part no.: 765345
  • Manufacturer: Atmel (Microchip)
  • Manufacturer no.: ATTINY13V-10PU
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
15+ $3.39
75+ $2.99
375+ $2.59

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15
8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PDIP8


IC,ATTINY13V-10PU.,12 MHZ PDIP IND TEMP 1.8V

Report a problem
Suggest a product
Specification Value
Supplier PackagePDIP
Family NameATtiny
Device CoreAVR
Data Bus Width8Bit
Instruction Set ArchitectureRISC
Maximum Clock Rate10MHz
Maximum Speed10MHz
Number of Programmable I/Os6
Number of Timers1
On-Chip ADC4-chx10-bit
Program Memory Size1KB
Program Memory TypeFlash
RAM Size64Byte
Interface TypeSPI
Minimum Operating Supply Voltage1.8V
Typical Operating Supply Voltage2.5V|3.3V|5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingThrough Hole
Pin_Count8
FamilyATtiny13V
Product Width6.35mm
Product Height3.3mm
Product Length9.27mm
Product TypeMicrocontroller


Report a problem
Suggest a product